
FKA1112H-TR | |
|---|---|
DigiKey Part Number | 404-1267-2-ND - Tape & Reel (TR) 404-1267-1-ND - Cut Tape (CT) 404-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FKA1112H-TR |
Description | LED ORANGE DIFFUSED 2125 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 612nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,15750 € | 15,75 € |
| 500 | 0,12836 € | 64,18 € |
| 1.000 | 0,11875 € | 118,75 € |
| 2.000 | 0,11057 € | 221,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10361 € | 414,44 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

