AY1101F-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 0,57233 €
Datasheet

Similar


Dialight
In Stock: 1.147
Unit Price: 2,67000 €
Datasheet

Similar


Dialight
In Stock: 16.181
Unit Price: 0,25000 €
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 0,08399 €
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,09080 €
Datasheet

Similar


Broadcom Limited
In Stock: 50.008
Unit Price: 0,25000 €
Datasheet

Similar


Broadcom Limited
In Stock: 32.522
Unit Price: 0,35000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,05652 €
Datasheet
Right Angle SMT leds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AY1101F-TR

DigiKey Part Number
404-1065-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AY1101F-TR
Description
LED YELLOW CLEAR SMD R/A
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
143°, 136°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
580nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes