400 nH Unshielded Planar Inductor 70 A 0.7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ2007-0R4-70-G

DigiKey Part Number
374-1366-ND
Manufacturer
Manufacturer Product Number
PQ2007-0R4-70-G
Description
FIXED IND 400NH 70A 0.7 MOHM SMD
Customer Reference
Detailed Description
400 nH Unshielded Planar Inductor 70 A 0.7mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Planar
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
83A
Shielding
Unshielded
DC Resistance (DCR)
0.7mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-30°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.837" L x 0.551" W (21.25mm x 14.00mm)
Height - Seated (Max)
0.286" (7.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.