Image for MK17-C-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK17-C-1

DigiKey Part Number
374-1022-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MK17-C-1
Description
SWITCH REED SPST-NO 500MA 170V
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
170 V
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Axial, Flat
Length - Overall
0.492" (12.50mm)
Size - Body
0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm)
Height Above Board
-
Operating Temperature
-40°C ~ 130°C
Capacitance
0.4 pF
Current - Carry
500mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.