
KSK-1A87-1015 | |
|---|---|
DigiKey Part Number | 374-1080-ND |
Manufacturer | |
Manufacturer Product Number | KSK-1A87-1015 |
Description | SWITCH REED SPST-NO 400MA 200V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 400mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.406" (35.70mm) | |
Size - Body | 0.079" Dia x 0.394" L (2.00mm x 10.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (AC/DC) |

