Image for RVC2512FT1K50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC2512FT1K50

DigiKey Part Number
RVC2512FT1K50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC2512FT1K50
Description
RES 1.5K OHM 1% 1W 2512
Customer Reference
Detailed Description
1.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC2512FT1K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.