
RSMF1JT7R50 | |
|---|---|
DigiKey Part Number | RSMF1JT7R50TR-ND - Tape & Reel (TR) RSMF1JT7R50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF1JT7R50 |
Description | RES 7.5 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF1JT7R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,05010 € | 5,01 € |
| 250 | 0,04284 € | 10,71 € |
| 500 | 0,03828 € | 19,14 € |
| 1.000 | 0,03441 € | 34,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03016 € | 75,40 € |
| 5.000 | 0,02751 € | 137,55 € |
| 7.500 | 0,02614 € | 196,05 € |
| 12.500 | 0,02460 € | 307,50 € |
| 17.500 | 0,02368 € | 414,40 € |
| 25.000 | 0,02278 € | 569,50 € |
| 30.000 | 0,02235 € | 670,50 € |
| 60.000 | 0,02086 € | 1.251,60 € |
| 62.500 | 0,02078 € | 1.298,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

