
RSF1JTR470 | |
|---|---|
DigiKey Part Number | RSF1JTR470TR-ND - Tape & Reel (TR) RSF1JTR470CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JTR470 |
Description | RES 0.47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JTR470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05740 € | 5,74 € |
| 250 | 0,04912 € | 12,28 € |
| 500 | 0,04394 € | 21,97 € |
| 1.000 | 0,03956 € | 39,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03474 € | 86,85 € |
| 5.000 | 0,03172 € | 158,60 € |
| 7.500 | 0,03017 € | 226,28 € |
| 12.500 | 0,02842 € | 355,25 € |
| 17.500 | 0,02738 € | 479,15 € |
| 25.000 | 0,02636 € | 659,00 € |
| 30.000 | 0,02587 € | 776,10 € |
| 60.000 | 0,02419 € | 1.451,40 € |
| 62.500 | 0,02410 € | 1.506,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

