
RNCP1206FTD10K7 | |
|---|---|
DigiKey Part Number | 738-RNCP1206FTD10K7TR-ND - Tape & Reel (TR) 738-RNCP1206FTD10K7CT-ND - Cut Tape (CT) 738-RNCP1206FTD10K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD10K7 |
Description | RES 10.7K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD10K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01400 € | 0,70 € |
| 100 | 0,01330 € | 1,33 € |
| 250 | 0,01228 € | 3,07 € |
| 500 | 0,01160 € | 5,80 € |
| 1.000 | 0,01097 € | 10,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00969 € | 48,45 € |
| 10.000 | 0,00923 € | 92,30 € |
| 15.000 | 0,00897 € | 134,55 € |
| 25.000 | 0,00868 € | 217,00 € |
| 35.000 | 0,00850 € | 297,50 € |
| 50.000 | 0,00832 € | 416,00 € |
| 60.000 | 0,00824 € | 494,40 € |
| 120.000 | 0,00793 € | 951,60 € |
| 125.000 | 0,00791 € | 988,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

