
| RNCP1206FTD10K7 | |
|---|---|
| DigiKey Part Number | 738-RNCP1206FTD10K7TR-ND - Tape & Reel (TR) 738-RNCP1206FTD10K7CT-ND - Cut Tape (CT) 738-RNCP1206FTD10K7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RNCP1206FTD10K7 | 
| Description | RES 10.7K OHM 1% 1/2W 1206 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 10.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RNCP1206FTD10K7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | AEC-Q200 | |
| Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
| Height - Seated (Max) | 0.025" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01600 € | 0,16 € | 
| 25 | 0,01480 € | 0,37 € | 
| 50 | 0,01400 € | 0,70 € | 
| 100 | 0,01330 € | 1,33 € | 
| 250 | 0,01228 € | 3,07 € | 
| 500 | 0,01160 € | 5,80 € | 
| 1.000 | 0,01097 € | 10,97 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,00969 € | 48,45 € | 
| 10.000 | 0,00923 € | 92,30 € | 
| 15.000 | 0,00897 € | 134,55 € | 
| 25.000 | 0,00868 € | 217,00 € | 
| 35.000 | 0,00850 € | 297,50 € | 
| 50.000 | 0,00832 € | 416,00 € | 
| 60.000 | 0,00824 € | 494,40 € | 
| 120.000 | 0,00793 € | 951,60 € | 
| 125.000 | 0,00791 € | 988,75 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece