
RNCP0603FTD6K81 | |
|---|---|
DigiKey Part Number | RNCP0603FTD6K81TR-ND - Tape & Reel (TR) RNCP0603FTD6K81CT-ND - Cut Tape (CT) RNCP0603FTD6K81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD6K81 |
Description | RES 6.81K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD6K81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00920 € | 0,23 € |
| 50 | 0,00880 € | 0,44 € |
| 100 | 0,00820 € | 0,82 € |
| 250 | 0,00760 € | 1,90 € |
| 500 | 0,00718 € | 3,59 € |
| 1.000 | 0,00679 € | 6,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00641 € | 32,05 € |
| 10.000 | 0,00609 € | 60,90 € |
| 15.000 | 0,00592 € | 88,80 € |
| 25.000 | 0,00572 € | 143,00 € |
| 35.000 | 0,00560 € | 196,00 € |
| 50.000 | 0,00548 € | 274,00 € |
| 60.000 | 0,00542 € | 325,20 € |
| 120.000 | 0,00521 € | 625,20 € |
| 125.000 | 0,00520 € | 650,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

