1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE3K00

DigiKey Part Number
738-RNCF1206DTE3K00TR-ND - Tape & Reel (TR)
738-RNCF1206DTE3K00CT-ND - Cut Tape (CT)
738-RNCF1206DTE3K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE3K00
Description
RES SMD 3K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE3K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
250,05480 €1,37 €
500,05180 €2,59 €
1000,04900 €4,90 €
2500,04548 €11,37 €
5000,04302 €21,51 €
1.0000,04075 €40,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03631 €181,55 €
10.0000,03473 €347,30 €
15.0000,03388 €508,20 €
25.0000,03290 €822,50 €
35.0000,03230 €1.130,50 €
50.0000,03170 €1.585,00 €
60.0000,03141 €1.884,60 €
120.0000,03040 €3.648,00 €
125.0000,03035 €3.793,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €