110 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE110R

DigiKey Part Number
738-RNCF0805DTE110RTR-ND - Tape & Reel (TR)
738-RNCF0805DTE110RCT-ND - Cut Tape (CT)
738-RNCF0805DTE110RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE110R
Description
RES SMD 110 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE110R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,02360 €0,59 €
500,02200 €1,10 €
1000,02080 €2,08 €
2500,01932 €4,83 €
5000,01824 €9,12 €
1.0000,01726 €17,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01529 €76,45 €
10.0000,01457 €145,70 €
15.0000,01419 €212,85 €
25.0000,01374 €343,50 €
35.0000,01347 €471,45 €
50.0000,01320 €660,00 €
60.0000,01307 €784,20 €
120.0000,01261 €1.513,20 €
125.0000,01258 €1.572,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €