RNCF0805DKE249R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 850
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07686 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05676 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 6.228
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,17937 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08487 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05746 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3.094
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,27793 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,46868 €
Datasheet

Upgrade


Susumu
In Stock: 14.716
Unit Price: 0,10000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 9.014
Unit Price: 0,31000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,25569 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52250 €
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE249R

DigiKey Part Number
RNCF0805DKE249R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE249R
Description
RES SMD 249 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE249R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02519 €125,95 €
Unit Price without VAT:0,02519 €
Unit Price with VAT:0,03124 €