100 kOhms ±1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603FKE100K

DigiKey Part Number
738-RNCF0603FKE100KTR-ND - Tape & Reel (TR)
738-RNCF0603FKE100KCT-ND - Cut Tape (CT)
738-RNCF0603FKE100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603FKE100K
Description
RES SMD 100K OHM 1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603FKE100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03000 €0,30 €
250,02840 €0,71 €
500,02660 €1,33 €
1000,02520 €2,52 €
2500,02340 €5,85 €
5000,02214 €11,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,02241 €22,41 €
2.0000,02125 €42,50 €
3.0000,02062 €61,86 €
5.0000,01988 €99,40 €
7.0000,01943 €136,01 €
10.0000,01897 €189,70 €
12.0000,01875 €225,00 €
24.0000,01796 €431,04 €
25.0000,01792 €448,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €