RNCF0603BKE20K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 1.040
Unit Price: 0,29000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 3.576
Unit Price: 0,20000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 150.798
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 50.901
Unit Price: 0,21000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 16.241
Unit Price: 0,30000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 13.565
Unit Price: 0,38000 €
Datasheet

Upgrade


Vishay
In Stock: 1.137
Unit Price: 0,32000 €
Datasheet

Upgrade


Vishay
In Stock: 545
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 5.482
Unit Price: 0,33000 €
Datasheet

Upgrade


Susumu
In Stock: 5.178
Unit Price: 0,47000 €
Datasheet

Upgrade


Susumu
In Stock: 256.020
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15808 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,21917 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,30658 €
Datasheet
20 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
0603

RNCF0603BKE20K0

DigiKey Part Number
RNCF0603BKE20K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BKE20K0
Description
RES SMD 20K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKE20K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,06220 €62,20 €
Manufacturers Standard Package
Unit Price without VAT:0,06220 €
Unit Price with VAT:0,07713 €