
RNCF0402BTT10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTT10K0TR-ND - Tape & Reel (TR) 738-RNCF0402BTT10K0CT-ND - Cut Tape (CT) 738-RNCF0402BTT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTT10K0 |
Description | RES SMD 10K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,24160 € | 6,04 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,21580 € | 21,58 € |
| 250 | 0,20084 € | 50,21 € |
| 500 | 0,19068 € | 95,34 € |
| 1.000 | 0,18148 € | 181,48 € |
| 5.000 | 0,17117 € | 855,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16855 € | 1.685,50 € |
| 20.000 | 0,16269 € | 3.253,80 € |
| 30.000 | 0,15961 € | 4.788,30 € |
| 50.000 | 0,15607 € | 7.803,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

