
RMCS0805JT10K0 | |
|---|---|
DigiKey Part Number | 738-RMCS0805JT10K0TR-ND - Tape & Reel (TR) 738-RMCS0805JT10K0CT-ND - Cut Tape (CT) 738-RMCS0805JT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0805JT10K0 |
Description | RES 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805JT10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01360 € | 1,36 € |
| 250 | 0,01068 € | 2,67 € |
| 500 | 0,00900 € | 4,50 € |
| 1.000 | 0,00770 € | 7,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00565 € | 28,25 € |
| 10.000 | 0,00506 € | 50,60 € |
| 15.000 | 0,00477 € | 71,55 € |
| 25.000 | 0,00445 € | 111,25 € |
| 35.000 | 0,00428 € | 149,80 € |
| 50.000 | 0,00411 € | 205,50 € |
| 60.000 | 0,00403 € | 241,80 € |
| 120.000 | 0,00377 € | 452,40 € |
| 125.000 | 0,00375 € | 468,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

