
RNCF0603FKE100K | |
|---|---|
DigiKey Part Number | 738-RNCF0603FKE100KTR-ND - Tape & Reel (TR) 738-RNCF0603FKE100KCT-ND - Cut Tape (CT) 738-RNCF0603FKE100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603FKE100K |
Description | RES SMD 100K OHM 1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603FKE100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02520 € | 2,52 € |
| 250 | 0,02340 € | 5,85 € |
| 500 | 0,02214 € | 11,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02241 € | 22,41 € |
| 2.000 | 0,02125 € | 42,50 € |
| 3.000 | 0,02062 € | 61,86 € |
| 5.000 | 0,01988 € | 99,40 € |
| 7.000 | 0,01943 € | 136,01 € |
| 10.000 | 0,01897 € | 189,70 € |
| 12.000 | 0,01875 € | 225,00 € |
| 24.000 | 0,01796 € | 431,04 € |
| 25.000 | 0,01792 € | 448,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

