
RMCF2512FT13R3 | |
|---|---|
DigiKey Part Number | RMCF2512FT13R3TR-ND - Tape & Reel (TR) RMCF2512FT13R3CT-ND - Cut Tape (CT) RMCF2512FT13R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT13R3 |
Description | RES 13.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT13R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08640 € | 2,16 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06440 € | 6,44 € |
| 250 | 0,05468 € | 13,67 € |
| 500 | 0,04910 € | 24,55 € |
| 1.000 | 0,04467 € | 44,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03835 € | 153,40 € |
| 8.000 | 0,03613 € | 289,04 € |
| 12.000 | 0,03504 € | 420,48 € |
| 20.000 | 0,03387 € | 677,40 € |
| 28.000 | 0,03320 € | 929,60 € |
| 40.000 | 0,03256 € | 1.302,40 € |
| 48.000 | 0,03226 € | 1.548,48 € |
| 96.000 | 0,03128 € | 3.002,88 € |
| 100.000 | 0,03123 € | 3.123,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

