
RMCF2010JT20R0 | |
|---|---|
DigiKey Part Number | RMCF2010JT20R0TR-ND - Tape & Reel (TR) RMCF2010JT20R0CT-ND - Cut Tape (CT) RMCF2010JT20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT20R0 |
Description | RES 20 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03730 € | 3,73 € |
| 250 | 0,03296 € | 8,24 € |
| 500 | 0,02752 € | 13,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02350 € | 94,00 € |
| 8.000 | 0,02169 € | 173,52 € |
| 12.000 | 0,02140 € | 256,80 € |
| 20.000 | 0,02089 € | 417,80 € |
| 28.000 | 0,02041 € | 571,48 € |
| 40.000 | 0,02019 € | 807,60 € |
| 48.000 | 0,01985 € | 952,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

