
0175M4-8000F16DTJJK | |
|---|---|
DigiKey Part Number | 4309-0175M4-8000F16DTJJKTR-ND - Tape & Reel (TR) 4309-0175M4-8000F16DTJJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0175M4-8000F16DTJJK |
Description | CRYSTAL 8MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52927 € | 529,27 € |
| 3.000 | 0,51464 € | 1.543,92 € |
| 6.000 | 0,50603 € | 3.036,18 € |
| 9.000 | 0,49140 € | 4.422,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 100 | 0,55850 € | 55,85 € |
| 500 | 0,53444 € | 267,22 € |
| 1.000 | 0,52927 € | 529,27 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,70680 € |

