
RMCF2010FT300R | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT300RTR-ND - Tape & Reel (TR) 738-RMCF2010FT300RCT-ND - Cut Tape (CT) 738-RMCF2010FT300RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT300R |
Description | RES 300 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT300R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05470 € | 5,47 € |
| 250 | 0,04612 € | 11,53 € |
| 500 | 0,04116 € | 20,58 € |
| 1.000 | 0,03723 € | 37,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03163 € | 126,52 € |
| 8.000 | 0,02966 € | 237,28 € |
| 12.000 | 0,02870 € | 344,40 € |
| 20.000 | 0,02766 € | 553,20 € |
| 28.000 | 0,02706 € | 757,68 € |
| 40.000 | 0,02650 € | 1.060,00 € |
| 48.000 | 0,02623 € | 1.259,04 € |
| 96.000 | 0,02537 € | 2.435,52 € |
| 100.000 | 0,02532 € | 2.532,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

