
RMCF1210JT82R0 | |
|---|---|
DigiKey Part Number | RMCF1210JT82R0TR-ND - Tape & Reel (TR) RMCF1210JT82R0CT-ND - Cut Tape (CT) RMCF1210JT82R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT82R0 |
Description | RES 82 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT82R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02630 € | 2,63 € |
| 250 | 0,02136 € | 5,34 € |
| 500 | 0,01854 € | 9,27 € |
| 1.000 | 0,01630 € | 16,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01312 € | 52,48 € |
| 8.000 | 0,01201 € | 96,08 € |
| 12.000 | 0,01147 € | 137,64 € |
| 20.000 | 0,01088 € | 217,60 € |
| 28.000 | 0,01055 € | 295,40 € |
| 40.000 | 0,01023 € | 409,20 € |
| 48.000 | 0,01008 € | 483,84 € |
| 96.000 | 0,00959 € | 920,64 € |
| 100.000 | 0,00957 € | 957,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

