
RMCF1210JT2R20 | |
|---|---|
DigiKey Part Number | RMCF1210JT2R20TR-ND - Tape & Reel (TR) RMCF1210JT2R20CT-ND - Cut Tape (CT) RMCF1210JT2R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT2R20 |
Description | RES 2.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT2R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02140 € | 2,14 € |
| 250 | 0,01860 € | 4,65 € |
| 500 | 0,01546 € | 7,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01265 € | 50,60 € |
| 8.000 | 0,01084 € | 86,72 € |
| 12.000 | 0,01059 € | 127,08 € |
| 20.000 | 0,01027 € | 205,40 € |
| 28.000 | 0,01012 € | 283,36 € |
| 40.000 | 0,00986 € | 394,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

