
RMCF1210FT5K60 | |
|---|---|
DigiKey Part Number | RMCF1210FT5K60TR-ND - Tape & Reel (TR) RMCF1210FT5K60CT-ND - Cut Tape (CT) RMCF1210FT5K60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT5K60 |
Description | RES 5.6K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT5K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03360 € | 3,36 € |
| 250 | 0,02768 € | 6,92 € |
| 500 | 0,02424 € | 12,12 € |
| 1.000 | 0,02152 € | 21,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01765 € | 70,60 € |
| 8.000 | 0,01630 € | 130,40 € |
| 12.000 | 0,01564 € | 187,68 € |
| 20.000 | 0,01492 € | 298,40 € |
| 28.000 | 0,01451 € | 406,28 € |
| 40.000 | 0,01413 € | 565,20 € |
| 48.000 | 0,01395 € | 669,60 € |
| 96.000 | 0,01335 € | 1.281,60 € |
| 100.000 | 0,01332 € | 1.332,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

