


RMCF1206FG1M02 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FG1M02TR-ND - Tape & Reel (TR) 738-RMCF1206FG1M02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206FG1M02 |
Description | RES 1.02M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.02 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FG1M02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01490 € | 1,49 € |
| 250 | 0,01172 € | 2,93 € |
| 500 | 0,00996 € | 4,98 € |
| 1.000 | 0,00856 € | 8,56 € |
| 5.000 | 0,00633 € | 31,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00569 € | 56,90 € |
| 20.000 | 0,00518 € | 103,60 € |
| 30.000 | 0,00493 € | 147,90 € |
| 50.000 | 0,00466 € | 233,00 € |
| 70.000 | 0,00451 € | 315,70 € |
| 100.000 | 0,00436 € | 436,00 € |
| 120.000 | 0,00429 € | 514,80 € |
| 240.000 | 0,00407 € | 976,80 € |
| 250.000 | 0,00406 € | 1.015,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

