
1553C6-125000J33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1553C6-125000J33DTSTKTR-ND - Tape & Reel (TR) 4309-1553C6-125000J33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1553C6-125000J33DTSTK |
Description | XTAL OSC XO 125MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,33741 € | 3.337,41 € |
| 3.000 | 3,24963 € | 9.748,89 € |
| 6.000 | 3,15668 € | 18.940,08 € |
| 9.000 | 3,14807 € | 28.332,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 100 | 3,37870 € | 337,87 € |
| 500 | 3,36322 € | 1.681,61 € |
| 1.000 | 3,33741 € | 3.337,41 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,63760 € |

