
RMCF0805JG6K20 | |
|---|---|
DigiKey Part Number | 738-RMCF0805JG6K20TR-ND - Tape & Reel (TR) 738-RMCF0805JG6K20CT-ND - Cut Tape (CT) 738-RMCF0805JG6K20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JG6K20 |
Description | RES 6.2K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JG6K20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00870 € | 0,87 € |
| 250 | 0,00668 € | 1,67 € |
| 500 | 0,00554 € | 2,77 € |
| 1.000 | 0,00466 € | 4,66 € |
| 5.000 | 0,00327 € | 16,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00287 € | 28,70 € |
| 20.000 | 0,00255 € | 51,00 € |
| 30.000 | 0,00239 € | 71,70 € |
| 50.000 | 0,00223 € | 111,50 € |
| 70.000 | 0,00213 € | 149,10 € |
| 100.000 | 0,00204 € | 204,00 € |
| 120.000 | 0,00200 € | 240,00 € |
| 240.000 | 0,00186 € | 446,40 € |
| 250.000 | 0,00185 € | 462,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

