
RMCF0805FT487R | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT487RTR-ND - Tape & Reel (TR) 738-RMCF0805FT487RCT-ND - Cut Tape (CT) 738-RMCF0805FT487RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT487R |
Description | RES 487 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT487R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01030 € | 1,03 € |
| 250 | 0,00800 € | 2,00 € |
| 500 | 0,00668 € | 3,34 € |
| 1.000 | 0,00564 € | 5,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00402 € | 20,10 € |
| 10.000 | 0,00356 € | 35,60 € |
| 15.000 | 0,00333 € | 49,95 € |
| 25.000 | 0,00308 € | 77,00 € |
| 35.000 | 0,00294 € | 102,90 € |
| 50.000 | 0,00281 € | 140,50 € |
| 60.000 | 0,00275 € | 165,00 € |
| 120.000 | 0,00255 € | 306,00 € |
| 125.000 | 0,00254 € | 317,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


