
RMCF0603FT19R6 | |
|---|---|
DigiKey Part Number | 738-RMCF0603FT19R6TR-ND - Tape & Reel (TR) 738-RMCF0603FT19R6CT-ND - Cut Tape (CT) 738-RMCF0603FT19R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT19R6 |
Description | RES 19.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT19R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01240 € | 0,31 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00780 € | 0,78 € |
| 250 | 0,00600 € | 1,50 € |
| 500 | 0,00494 € | 2,47 € |
| 1.000 | 0,00413 € | 4,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00286 € | 14,30 € |
| 10.000 | 0,00250 € | 25,00 € |
| 15.000 | 0,00232 € | 34,80 € |
| 25.000 | 0,00213 € | 53,25 € |
| 35.000 | 0,00202 € | 70,70 € |
| 50.000 | 0,00192 € | 96,00 € |
| 60.000 | 0,00187 € | 112,20 € |
| 120.000 | 0,00172 € | 206,40 € |
| 125.000 | 0,00171 € | 213,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


