
| RMCF0402FT14R3 | |
|---|---|
| DigiKey Part Number | 738-RMCF0402FT14R3TR-ND - Tape & Reel (TR) 738-RMCF0402FT14R3CT-ND - Cut Tape (CT) 738-RMCF0402FT14R3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF0402FT14R3 | 
| Description | RES 14.3 OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 14.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF0402FT14R3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01600 € | 0,16 € | 
| 25 | 0,01160 € | 0,29 € | 
| 50 | 0,00900 € | 0,45 € | 
| 100 | 0,00740 € | 0,74 € | 
| 250 | 0,00560 € | 1,40 € | 
| 500 | 0,00462 € | 2,31 € | 
| 1.000 | 0,00384 € | 3,84 € | 
| 5.000 | 0,00265 € | 13,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00230 € | 23,00 € | 
| 20.000 | 0,00203 € | 40,60 € | 
| 30.000 | 0,00190 € | 57,00 € | 
| 50.000 | 0,00176 € | 88,00 € | 
| 70.000 | 0,00168 € | 117,60 € | 
| 100.000 | 0,00160 € | 160,00 € | 
| 120.000 | 0,00157 € | 188,40 € | 
| 240.000 | 0,00145 € | 348,00 € | 
| 250.000 | 0,00144 € | 360,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece