680 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201JG680K

DigiKey Part Number
738-RMCF0201JG680KTR-ND - Tape & Reel (TR)
738-RMCF0201JG680KCT-ND - Cut Tape (CT)
738-RMCF0201JG680KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201JG680K
Description
RES 680K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201JG680K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01360 €0,34 €
500,01080 €0,54 €
1000,00870 €0,87 €
2500,00668 €1,67 €
5000,00554 €2,77 €
1.0000,00466 €4,66 €
5.0000,00327 €16,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00267 €40,05 €
30.0000,00239 €71,70 €
45.0000,00226 €101,70 €
75.0000,00211 €158,25 €
105.0000,00203 €213,15 €
150.0000,00195 €292,50 €
180.0000,00192 €345,60 €
360.0000,00179 €644,40 €
375.0000,00179 €671,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €