
| RMCF0201FT13R7 | |
|---|---|
| DigiKey Part Number | 738-RMCF0201FT13R7TR-ND - Tape & Reel (TR) 738-RMCF0201FT13R7CT-ND - Cut Tape (CT) 738-RMCF0201FT13R7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF0201FT13R7 | 
| Description | RES 13.7 OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 13.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF0201FT13R7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | AEC-Q200 | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.011" (0.28mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02100 € | 0,21 € | 
| 25 | 0,01560 € | 0,39 € | 
| 50 | 0,01260 € | 0,63 € | 
| 100 | 0,01030 € | 1,03 € | 
| 250 | 0,00800 € | 2,00 € | 
| 500 | 0,00666 € | 3,33 € | 
| 1.000 | 0,00564 € | 5,64 € | 
| 5.000 | 0,00402 € | 20,10 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00355 € | 35,50 € | 
| 20.000 | 0,00318 € | 63,60 € | 
| 30.000 | 0,00301 € | 90,30 € | 
| 50.000 | 0,00281 € | 140,50 € | 
| 70.000 | 0,00270 € | 189,00 € | 
| 100.000 | 0,00260 € | 260,00 € | 
| 120.000 | 0,00255 € | 306,00 € | 
| 240.000 | 0,00239 € | 573,60 € | 
| 250.000 | 0,00238 € | 595,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece