
RHC2512FT51R0 | |
|---|---|
DigiKey Part Number | 738-RHC2512FT51R0TR-ND - Tape & Reel (TR) 738-RHC2512FT51R0CT-ND - Cut Tape (CT) 738-RHC2512FT51R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHC2512FT51R0 |
Description | RES 51 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RHC2512FT51R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,40080 € | 10,02 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,33430 € | 33,43 € |
| 250 | 0,30436 € | 76,09 € |
| 500 | 0,28708 € | 143,54 € |
| 1.000 | 0,27332 € | 273,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25365 € | 1.014,60 € |
| 8.000 | 0,24670 € | 1.973,60 € |
| 12.000 | 0,24331 € | 2.919,72 € |
| 20.000 | 0,23964 € | 4.792,80 € |
| 28.000 | 0,23754 € | 6.651,12 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |

