RAVF164DJT6K80 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01312 €
Datasheet

Direct


YAGEO
In Stock: 7.049
Unit Price: 0,09000 €
Datasheet
RAVF Series 1206(3216 Metric) 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DJT6K80

DigiKey Part Number
RAVF164DJT6K80-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF164DJT6K80
Description
RES ARRAY 4 RES 6.8K OHM 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DJT6K80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
6.8k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00446 €223,00 €
Unit Price without VAT:0,00446 €
Unit Price with VAT:0,00553 €