
RAVF102DJT10R0 | |
|---|---|
DigiKey Part Number  | 738-RAVF102DJT10R0TR-ND - Tape & Reel (TR) 738-RAVF102DJT10R0CT-ND - Cut Tape (CT) 738-RAVF102DJT10R0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RAVF102DJT10R0  | 
Description  | RES ARRAY 2 RES 10 OHM 0404  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RAVF102DJT10R0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Stackpole Electronics Inc  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit Type  | Isolated  | |
Resistance (Ohms)  | 10  | |
Tolerance  | ±5%  | |
Number of Resistors  | 2  | |
Resistor Matching Ratio  | -  | |
Resistor-Ratio-Drift  | -  | |
Number of Pins  | 4  | |
Power Per Element  | 62.5mW  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Applications  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0404 (1010 Metric), Convex  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.039" L x 0.039" W (1.00mm x 1.00mm)  | |
Height - Seated (Max)  | 0.018" (0.45mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03000 € | 0,30 € | 
| 25 | 0,02480 € | 0,62 € | 
| 50 | 0,02160 € | 1,08 € | 
| 100 | 0,01900 € | 1,90 € | 
| 250 | 0,01612 € | 4,03 € | 
| 500 | 0,01428 € | 7,14 € | 
| 1.000 | 0,01272 € | 12,72 € | 
| 5.000 | 0,00994 € | 49,70 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00903 € | 90,30 € | 
| 20.000 | 0,00826 € | 165,20 € | 
| 30.000 | 0,00786 € | 235,80 € | 
| 50.000 | 0,00741 € | 370,50 € | 
| 70.000 | 0,00715 € | 500,50 € | 
| 100.000 | 0,00688 € | 688,00 € | 
| 120.000 | 0,00676 € | 811,20 € | 
| 240.000 | 0,00633 € | 1.519,20 € | 
| 250.000 | 0,00630 € | 1.575,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 

