
HVAM100FBC100M | |
|---|---|
DigiKey Part Number | HVAM100FBC100M-ND |
Manufacturer | |
Manufacturer Product Number | HVAM100FBC100M |
Description | RES 100M OHM 1% 10W AXIAL |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 10W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.310" Dia x 5.000" L (7.87mm x 127.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

