
HMC0805JT250M | |
|---|---|
DigiKey Part Number | HMC0805JT250MTR-ND - Tape & Reel (TR) HMC0805JT250MCT-ND - Cut Tape (CT) HMC0805JT250MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0805JT250M |
Description | RES 250M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0805JT250M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13840 € | 3,46 € |
| 50 | 0,13320 € | 6,66 € |
| 100 | 0,12920 € | 12,92 € |
| 250 | 0,12084 € | 30,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11876 € | 593,80 € |
| 10.000 | 0,10348 € | 1.034,80 € |
| 15.000 | 0,10157 € | 1.523,55 € |
| 25.000 | 0,09950 € | 2.487,50 € |
| 35.000 | 0,09831 € | 3.440,85 € |
| 50.000 | 0,09719 € | 4.859,50 € |
| 60.000 | 0,09666 € | 5.799,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

