
CSRN2512FT1R00 | |
|---|---|
DigiKey Part Number | 738-CSRN2512FT1R00TR-ND - Tape & Reel (TR) 738-CSRN2512FT1R00CT-ND - Cut Tape (CT) 738-CSRN2512FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FT1R00 |
Description | RES 1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17120 € | 4,28 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,11660 € | 29,15 € |
| 500 | 0,10518 € | 52,59 € |
| 1.000 | 0,09547 € | 95,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08019 € | 320,76 € |
| 8.000 | 0,07423 € | 593,84 € |
| 12.000 | 0,07117 € | 854,04 € |
| 20.000 | 0,06770 € | 1.354,00 € |
| 28.000 | 0,06564 € | 1.837,92 € |
| 40.000 | 0,06362 € | 2.544,80 € |
| 48.000 | 0,06266 € | 3.007,68 € |
| 96.000 | 0,05934 € | 5.696,64 € |
| 100.000 | 0,05917 € | 5.917,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

