
CML0805C0G180JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G180JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G180JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G180JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G180JT50V |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G180JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02370 € | 2,37 € |
| 500 | 0,01728 € | 8,64 € |
| 1.000 | 0,01529 € | 15,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01233 € | 49,32 € |
| 8.000 | 0,01123 € | 89,84 € |
| 12.000 | 0,01068 € | 128,16 € |
| 20.000 | 0,01007 € | 201,40 € |
| 28.000 | 0,00971 € | 271,88 € |
| 40.000 | 0,00937 € | 374,80 € |
| 48.000 | 0,00921 € | 442,08 € |
| 96.000 | 0,00866 € | 831,36 € |
| 100.000 | 0,00864 € | 864,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

