22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT22R0

DigiKey Part Number
CF12JT22R0TR-ND - Tape & Reel (TR)
CF12JT22R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT22R0
Description
RES 22 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT22R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.156
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
250,02080 €0,52 €
500,01940 €0,97 €
1000,01670 €1,67 €
2500,01476 €3,69 €
5000,01316 €6,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00994 €49,70 €
10.0000,00813 €81,30 €
15.0000,00801 €120,15 €
25.0000,00769 €192,25 €
35.0000,00754 €263,90 €
50.0000,00702 €351,00 €
60.0000,00699 €419,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €