General ISM > 1GHz, Radar Transceiver Module 10.522GHz ~ 10.527GHz On-Board, Patch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM > 1GHz, Radar Transceiver Module 10.522GHz ~ 10.527GHz On-Board, Patch Through Hole
HB181
HB181

HB181

DigiKey Part Number
5813-HB181-ND
Manufacturer
Manufacturer Product Number
HB181
Description
X-band Doppler Transceiver w/VCO
Customer Reference
Detailed Description
General ISM > 1GHz, Radar Transceiver Module 10.522GHz ~ 10.527GHz On-Board, Patch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM > 1GHz, Radar
Modulation
CW
Frequency
10.522GHz ~ 10.527GHz
Power - Output
20dBm
Sensitivity
-96dBm
Serial Interfaces
Analog
Antenna Type
On-Board, Patch
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V
Current - Receiving
-
Current - Transmitting
30mA
Mounting Type
Through Hole
Operating Temperature
-15°C ~ 55°C
Package / Case
Module
Firmware Version
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ST Engineering Urban Solutions Ltd.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,60000 €13,60 €
1012,23900 €122,39 €
10011,55860 €1.155,86 €
Unit Price without VAT:13,60000 €
Unit Price with VAT:16,86400 €