
GAA3R513 | |
|---|---|
DigiKey Part Number | SG4008-ND |
Manufacturer | Sprague-Goodman |
Manufacturer Product Number | GAA3R513 |
Description | CAP TRIMMER 0.35-3.5PF 250V TH |
Customer Reference | |
Detailed Description | 0.35 ~ 3.5pF Trimmer Capacitor 250 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sprague-Goodman | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 0.35 ~ 3.5pF | |
Adjustment Type | Side | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 5000 @ 100MHz | |
Size / Dimension | 0.161" Dia (4.10mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,05000 € | 28,05 € |
| Unit Price without VAT: | 28,05000 € |
|---|---|
| Unit Price with VAT: | 34,78200 € |

