


81021 | |
|---|---|
DigiKey Part Number | 6009-81021TB-ND |
Manufacturer | |
Manufacturer Product Number | 81021 |
Description | PLA RAINBOW ANCIENT 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament PLA (Polylactide) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | - | |
Filament Diameter | - | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 € | 25,00 € |
| 10 | 23,75200 € | 237,52 € |
| 50 | 21,25180 € | 1.062,59 € |
| 100 | 18,75160 € | 1.875,16 € |
| 400 | 17,50150 € | 7.000,60 € |
| Unit Price without VAT: | 25,00000 € |
|---|---|
| Unit Price with VAT: | 31,00000 € |

