
MP1-L-0050-103-5%-ST | |
---|---|
DigiKey Part Number | 905-MP1-L-0050-103-5%-ST-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0050-103-5%-ST |
Description | SENSOR POT RESISTIVE SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Solder Tab Sensor Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Sensor Strip |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,10000 € | 24,10 € |
10 | 20,22200 € | 202,22 € |
30 | 18,58267 € | 557,48 € |
50 | 17,86340 € | 893,17 € |
100 | 16,93000 € | 1.693,00 € |
250 | 15,76776 € | 3.941,94 € |
500 | 14,94046 € | 7.470,23 € |
Unit Price without VAT: | 24,10000 € |
---|---|
Unit Price with VAT: | 29,88400 € |