


AL8822SP-13 | |
|---|---|
DigiKey Part Number | AL8822SP-13DITR-ND - Tape & Reel (TR) AL8822SP-13DICT-ND - Cut Tape (CT) AL8822SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8822SP-13 |
Description | IC LED DRIVER OFFL 2A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Dimming 2A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17590 € | 17,59 € |
| 250 | 0,16264 € | 40,66 € |
| 500 | 0,15472 € | 77,36 € |
| 1.000 | 0,14816 € | 148,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14124 € | 353,10 € |
| 5.000 | 0,13707 € | 685,35 € |
| 7.500 | 0,13499 € | 1.012,42 € |
| 12.500 | 0,13267 € | 1.658,38 € |
| 17.500 | 0,13132 € | 2.298,10 € |
| 25.000 | 0,13002 € | 3.250,50 € |
| 62.500 | 0,12722 € | 7.951,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

