
17495 | |
|---|---|
DigiKey Part Number | 1568-17495-ND |
Manufacturer | |
Manufacturer Product Number | 17495 |
Description | CBL ASSY - JACK TO PLUG 10M |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RG-174 393.7" (10.0m) 32.8' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | RG-174 | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

