15868
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15868

DigiKey Part Number
1568-15868-ND
Manufacturer
Manufacturer Product Number
15868
Description
POWERPAL SELECTABLE VOLTAGE 3-AM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 4 Output 3.3V 5V 6V 7.5V 3A 5V - 16V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
4
Voltage - Input (Min)
5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
5V
Voltage - Output 3
6V
Voltage - Output 4
7.5V
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-25°C ~ 85°C
Efficiency
95%
Mounting Type
-
Package / Case
-
Size / Dimension
-
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,74000 €26,74 €
Manufacturers Standard Package
Unit Price without VAT:26,74000 €
Unit Price with VAT:33,15760 €