COM-15082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15082

DigiKey Part Number
1568-15082-ND
Manufacturer
Manufacturer Product Number
15082
Description
THERMOELECTRIC COOLER
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 7 A 200°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
-
Delta Tmax @ Th
-
Height
3.71mm
Number of Stages
1
Current - Max
7 A
Voltage - Max
15.4 V
Resistance
1.9 Ohms
Operating Temperature
200°C
Features
Lead Wires, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.